Brainboxes 2 Port ExpressCard RS422, RS485 Serial Board
- RS Stock No.:
- 542-579
- Mfr. Part No.:
- VX-034
- Brand:
- Brainboxes
Subtotal (1 unit)*
£96.56
(exc. VAT)
£115.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.56 |
*price indicative
- RS Stock No.:
- 542-579
- Mfr. Part No.:
- VX-034
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | ExpressCard | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS422, RS485 | |
| Maximum Baud Rate | 921.6kbit/s | |
| FIFO Size | 128 (Transmitter) B, 256 (Receiver) B | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type ExpressCard | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS422, RS485 | ||
Maximum Baud Rate 921.6kbit/s | ||
FIFO Size 128 (Transmitter) B, 256 (Receiver) B | ||
- COO (Country of Origin):
- GB
