Roline PCI LPT Parallel Card
- RS Stock No.:
- 449-2504
- Brand:
- RS
Subtotal (1 unit)*
£32.35
(exc. VAT)
£38.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.35 |
*price indicative
- RS Stock No.:
- 449-2504
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Bus Type | PCI | |
| Communication Interface | Parallel | |
| Number of Ports | 1 | |
| Connection Port | LPT | |
| Maximum Baud Rate | 2Mbit/s | |
| Select all | ||
|---|---|---|
Brand RS | ||
Bus Type PCI | ||
Communication Interface Parallel | ||
Number of Ports 1 | ||
Connection Port LPT | ||
Maximum Baud Rate 2Mbit/s | ||
Non Compliant
