Interface 2 Port PCI RS232 Board
- RS Stock No.:
- 524-9569
- Mfr. Part No.:
- PCI-4155
- Brand:
- Interface
Bulk discount available
Subtotal (1 unit)*
£143.22
(exc. VAT)
£171.86
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £143.22 |
| 6 + | £142.60 |
*price indicative
- RS Stock No.:
- 524-9569
- Mfr. Part No.:
- PCI-4155
- Brand:
- Interface
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interface | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbit/s | |
| Select all | ||
|---|---|---|
Brand Interface | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbit/s | ||
RoHS Status: Not Applicable
