NewLink 5 Port PCI USB 2.0 Serial Board

Subtotal (1 unit)*

£11.00

(exc. VAT)

£13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.00

*price indicative

RS Stock No.:
794-7016
Mfr. Part No.:
CDLSB-001
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Bus Type

PCI

Number of Ports

5

Connection Port

USB 2.0

Maximum Baud Rate

480Mbit/s

FIFO Size

32 B

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy