APW 12U 19-Inch Floor Cabinet 593 x 573 x 500mm
- RS Stock No.:
- 408-1586
- Mfr. Part No.:
- VT941-287094
- Brand:
- APW
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£279.03
(exc. VAT)
£334.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,003 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | £279.03 |
| 12 - 24 | £272.04 |
| 25 + | £265.08 |
*price indicative
- RS Stock No.:
- 408-1586
- Mfr. Part No.:
- VT941-287094
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Series | IMRAK 310 | |
| Rack Units | 12U | |
| Type | Wall Mount | |
| External Height | 593 mm | |
| Flat Packed | No | |
| External Dimensions | 593 x 573 x 500mm | |
| External Case Material | Steel | |
| External Depth | 500mm | |
| External Width | 573 mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand APW | ||
Series IMRAK 310 | ||
Rack Units 12U | ||
Type Wall Mount | ||
External Height 593 mm | ||
Flat Packed No | ||
External Dimensions 593 x 573 x 500mm | ||
External Case Material Steel | ||
External Depth 500mm | ||
External Width 573 mm | ||
Colour Grey | ||
- COO (Country of Origin):
- GB
