ECOSTAR Shower Control ECOS07RS
- RS Stock No.:
- 784-5355
- Mfr. Part No.:
- ECOS07
- Brand:
- ECOSTAR
Bulk discount available
Subtotal (1 unit)*
£7.88
(exc. VAT)
£9.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.88 |
| 10 - 24 | £7.56 |
| 25 - 49 | £7.32 |
| 50 + | £7.09 |
*price indicative
- RS Stock No.:
- 784-5355
- Mfr. Part No.:
- ECOS07
- Brand:
- ECOSTAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECOSTAR | |
| Maximum Working Pressure | 1 bar | |
| Maximum Temperature | +50°C | |
| Connection | 1/2 in | |
| Body Material | Chrome Plated Brass | |
| Thread Size | 1/2in | |
| Connection Gender | Female, Male | |
| Finish | Chrome Plated | |
| Thread Standard | BSP | |
| Select all | ||
|---|---|---|
Brand ECOSTAR | ||
Maximum Working Pressure 1 bar | ||
Maximum Temperature +50°C | ||
Connection 1/2 in | ||
Body Material Chrome Plated Brass | ||
Thread Size 1/2in | ||
Connection Gender Female, Male | ||
Finish Chrome Plated | ||
Thread Standard BSP | ||
RoHS Status: Not Applicable
