ECOSTAR Shower Control ECOS05RS
- RS Stock No.:
- 784-5513
- Mfr. Part No.:
- ECOS05
- Brand:
- ECOSTAR
Bulk discount available
Subtotal (1 unit)*
£5.03
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.03 |
| 10 - 24 | £4.83 |
| 25 - 49 | £4.68 |
| 50 + | £4.53 |
*price indicative
- RS Stock No.:
- 784-5513
- Mfr. Part No.:
- ECOS05
- Brand:
- ECOSTAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECOSTAR | |
| Maximum Working Pressure | 1 bar | |
| Maximum Temperature | +50°C | |
| Connection | M22 Metric, M24 Metric | |
| Thread Size | M22, M24 | |
| Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand ECOSTAR | ||
Maximum Working Pressure 1 bar | ||
Maximum Temperature +50°C | ||
Connection M22 Metric, M24 Metric | ||
Thread Size M22, M24 | ||
Thread Standard Metric | ||
RoHS Status: Not Applicable
Approvals
WRAS approved
