ECOSTAR Shower Control ECOS10RS
- RS Stock No.:
- 784-5563
- Mfr. Part No.:
- ECOS10
- Brand:
- ECOSTAR
Bulk discount available
Subtotal (1 unit)*
£3.84
(exc. VAT)
£4.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.84 |
| 10 - 24 | £3.68 |
| 25 - 49 | £3.57 |
| 50 + | £3.45 |
*price indicative
- RS Stock No.:
- 784-5563
- Mfr. Part No.:
- ECOS10
- Brand:
- ECOSTAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECOSTAR | |
| Maximum Working Pressure | 1 bar | |
| Maximum Temperature | +50°C | |
| Body Material | Plastic | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand ECOSTAR | ||
Maximum Working Pressure 1 bar | ||
Maximum Temperature +50°C | ||
Body Material Plastic | ||
Finish Chrome | ||
RoHS Status: Not Applicable
