Acco Style + 12L Cross Cut Paper Shredder
- RS Stock No.:
- 552-665
- Mfr. Part No.:
- 2101946UK
- Brand:
- ACCO
Subtotal (1 unit)*
£104.12
(exc. VAT)
£124.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.12 |
*price indicative
- RS Stock No.:
- 552-665
- Mfr. Part No.:
- 2101946UK
- Brand:
- ACCO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ACCO | |
| Model | Style + | |
| Cut Type | Cross Cut | |
| Sheet Capacity | 8 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 12L | |
| Also Shreds | Credit Cards, Paper Clips, Staples | |
| Plug Type | Type G - British BS 1363 | |
| Depth | 442mm | |
| Height | 258mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand ACCO | ||
Model Style + | ||
Cut Type Cross Cut | ||
Sheet Capacity 8 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 12L | ||
Also Shreds Credit Cards, Paper Clips, Staples | ||
Plug Type Type G - British BS 1363 | ||
Depth 442mm | ||
Height 258mm | ||
Width 440mm | ||
