Rexel V30WS 2101842 18L 7 Sheet Strip Cut Paper Shredder

Subtotal (1 unit)*

£128.41

(exc. VAT)

£154.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.41

*price indicative

RS Stock No.:
740-1043
Mfr. Part No.:
05028252221320
Brand:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Model

V30WS

Cut Type

Strip Cut

Sheet Capacity

7

Throat Width

220mm

Reverse Function

Yes

Bin Capacity

18L

Also Shreds

Paper Clips, Staples

Plug Type

Type G - British BS 1363

Depth

224mm

Height

378mm

Width

340mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy