Expert by Facom 1/2 in Square Extension Bar, 75 mm Length
- RS Stock No.:
- 745-1770
- Mfr. Part No.:
- E113710B
- Brand:
- Expert
Image representative of range
Subtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 8 unit(s) shipping from 20 April 2026
- Final 4 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £7.52 |
*price indicative
- RS Stock No.:
- 745-1770
- Mfr. Part No.:
- E113710B
- Brand:
- Expert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Drive Size | 1/2 in | |
| Type | Extension | |
| Drive Type | Square | |
| Overall Length | 75 mm | |
| Sub Type | Extension Bar | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Drive Size 1/2 in | ||
Type Extension | ||
Drive Type Square | ||
Overall Length 75 mm | ||
Sub Type Extension Bar | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
