Expert by Facom E031803B, 13 Pieces Socket Set 3/8 in Square Drive
- RS Stock No.:
- 745-1751
- Mfr. Part No.:
- E031803B
- Brand:
- Expert
Subtotal (1 unit)*
£48.31
(exc. VAT)
£57.97
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- 2 left, ready to ship
- Plus 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £48.31 |
*price indicative
- RS Stock No.:
- 745-1751
- Mfr. Part No.:
- E031803B
- Brand:
- Expert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Drive Size | 3/8 in | |
| Set Type | Socket Set | |
| Drive Type | Square | |
| Number of Pieces | 13 | |
| Set Contents | Sockets (13) | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Drive Size 3/8 in | ||
Set Type Socket Set | ||
Drive Type Square | ||
Number of Pieces 13 | ||
Set Contents Sockets (13) | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
