Martindale RSEZ150 Mains Socket Tester 13A 230V ac CAT II 300 V, Model EZ150 RS Calibration
- RS Stock No.:
- 716-1092
- Mfr. Part No.:
- EZ150
- Brand:
- Martindale
Subtotal (1 unit)*
£83.83
(exc. VAT)
£100.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £83.83 |
*price indicative
- RS Stock No.:
- 716-1092
- Mfr. Part No.:
- EZ150
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Current Rating | 13A | |
| Voltage | 230V ac | |
| Calibrated | RSCAL | |
| Earth Loop Impedance Test | Yes | |
| Number of Pins | 3 | |
| Wiring Check | Yes | |
| Display Type | LED | |
| Safety Category | CAT II 300 V | |
| Power Source | Mains | |
| Dimensions | 65 x 65 x 50mm | |
| Weight | 64g | |
| Height | 50mm | |
| Model Number p | EZ150 | |
| Width | 65mm | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | +40°C | |
| Safety Category Voltage | 300V | |
| Length | 65mm | |
| Plug Type | Type G - British 3-pin | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Current Rating 13A | ||
Voltage 230V ac | ||
Calibrated RSCAL | ||
Earth Loop Impedance Test Yes | ||
Number of Pins 3 | ||
Wiring Check Yes | ||
Display Type LED | ||
Safety Category CAT II 300 V | ||
Power Source Mains | ||
Dimensions 65 x 65 x 50mm | ||
Weight 64g | ||
Height 50mm | ||
Model Number p EZ150 | ||
Width 65mm | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature +40°C | ||
Safety Category Voltage 300V | ||
Length 65mm | ||
Plug Type Type G - British 3-pin | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
