Metrinch 14mm Hex Socket with 1/2 in Drive

Image representative of range

Subtotal (1 unit)*

£2.61

(exc. VAT)

£3.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.61

*price indicative

RS Stock No.:
735-633
Mfr. Part No.:
MET-1214
Brand:
Metrinch
Find similar products by selecting one or more attributes.
Select all

Brand

Metrinch

Socket Size

14mm

Drive Size

1/2 in

Socket Type

Hexagon

Drive Type

Square

Finish

Chrome

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy