Metrinch 22mm Hex Socket with 1/2 in Drive
- RS Stock No.:
- 735-683
- Mfr. Part No.:
- MET-1222
- Brand:
- Metrinch
Image representative of range
Subtotal (1 unit)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.33 |
*price indicative
- RS Stock No.:
- 735-683
- Mfr. Part No.:
- MET-1222
- Brand:
- Metrinch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrinch | |
| Socket Size | 22mm | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Drive Type | Square | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Metrinch | ||
Socket Size 22mm | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Drive Type Square | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

