Dold 6.5 A Soft Starter BA9018 Series, IP20, 3 kW, 400 V ac

Image representative of range

Subtotal (1 unit)*

£242.11

(exc. VAT)

£290.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.11

*price indicative

RS Stock No.:
291-3251
Mfr. Part No.:
BA9018 3AC50/60Hz 400V 3kW 12S
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Phase

2

Supply Voltage

400 V ac

Current Rating

6.5 A

Voltage Rating

400 V ac

Power Rating

3 kW

IP Rating

IP20

Overall Length

121mm

Overall Width

45mm

Overall Depth

74mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Series

BA9018

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy