Dold Soft Starter, 11 kW, 400 V ac

Image representative of range

Subtotal (1 unit)*

£375.07

(exc. VAT)

£450.08

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +£375.07

*price indicative

RS Stock No.:
683-5348
Mfr. Part No.:
GF9016 3AC50/60Hz 400V 11kW
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Phase

2

Supply Voltage

400 V ac

Voltage Rating

400 V ac

Power Rating

11 kW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy