20A Solar Power Regulator, 12 V, 24 V
- RS Stock No.:
- 823-9076
- Mfr. Part No.:
- SC-20SM
- Brand:
- OPTI
Image representative of range
Subtotal (1 unit)*
£50.74
(exc. VAT)
£60.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.74 |
*price indicative
- RS Stock No.:
- 823-9076
- Mfr. Part No.:
- SC-20SM
- Brand:
- OPTI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTI | |
| Solar Panel Voltage | 12 V, 24 V | |
| Maximum Current Rating for 12 V Panels | 20A | |
| Maximum Current Rating for 24 V Panels | 20A | |
| Dimensions | 130 x 80 x 24mm | |
| Depth | 24mm | |
| Length | 130mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand OPTI | ||
Solar Panel Voltage 12 V, 24 V | ||
Maximum Current Rating for 12 V Panels 20A | ||
Maximum Current Rating for 24 V Panels 20A | ||
Dimensions 130 x 80 x 24mm | ||
Depth 24mm | ||
Length 130mm | ||
Width 80mm | ||
- COO (Country of Origin):
- TW
