Comatec Solid, 5 mm Desoldering Kit, 170 °C Melting Point
- RS Stock No.:
- 316-360
- Mfr. Part No.:
- Solder -MPN-2
- Brand:
- Comatec
Subtotal (1 box of 10 units)*
£171.12
(exc. VAT)
£205.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £171.12 | £17.112 |
*price indicative
- RS Stock No.:
- 316-360
- Mfr. Part No.:
- Solder -MPN-2
- Brand:
- Comatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comatec | |
| Contents | Printed Circuit Board Assembly | |
| Flux Type | Rosin Based | |
| Melting Point | 170 | |
| Percent Copper | 18 | |
| Percent Lead | 20 | |
| Percent Silver | 20 | |
| Percent Tin | 30 | |
| Product Form | Solid | |
| Product Type | Desoldering Kit | |
| Product Weight | 200 | |
| Standards/Approvals | 2 | |
| Wire Diameter | 5 | |
| Select all | ||
|---|---|---|
Brand Comatec | ||
Contents Printed Circuit Board Assembly | ||
Flux Type Rosin Based | ||
Melting Point 170 | ||
Percent Copper 18 | ||
Percent Lead 20 | ||
Percent Silver 20 | ||
Percent Tin 30 | ||
Product Form Solid | ||
Product Type Desoldering Kit | ||
Product Weight 200 | ||
Standards/Approvals 2 | ||
Wire Diameter 5 | ||
Solder -MPN-2 Heading 2
The MG Chemicals Carbon Conductive Pen is a circuit repair pen that dispenses acrylic lacquer pigmented with conductive carbon. The cured traces are Durable AND corrosion resistant, with fair conductivity. They adhere well to plastics AND most electronics substrates. The valve tip opens when pressed against a surface, AND the flow is controlled by squeezing the barrel. The product works best on a smooth, flat, hard surface, but the cured traces are highly flexible.
