Stannol 0.7mm Wire Lead solder, 183 → 190°C Melting Point

Bulk discount available

Subtotal (1 unit)*

£26.63

(exc. VAT)

£31.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,007 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£26.63
5 - 9£25.30
10 - 39£23.43
40 +£21.30

*price indicative

RS Stock No.:
517-952
Mfr. Part No.:
519237
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Model Number

HS10

Wire Diameter

0.7mm

Percent Lead

40%

Product Form

Wire

Melting Point

+183°C

Percent Tin

60

Flux Type

Rosin Based

Product Weight

500g

Flux Content Percent

2.5%

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy