Stannol 2mm Wire Lead solder, 183 → 238°C Melting Point
- RS Stock No.:
- 518-006
- Mfr. Part No.:
- 508441
- Brand:
- Stannol
Bulk discount available
Subtotal (1 unit)*
£36.21
(exc. VAT)
£43.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £36.21 |
| 5 - 9 | £34.40 |
| 10 - 39 | £31.86 |
| 40 + | £28.97 |
*price indicative
- RS Stock No.:
- 518-006
- Mfr. Part No.:
- 508441
- Brand:
- Stannol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Wire Diameter | 2mm | |
| Model Number | HS10 | |
| Percent Lead | 60% | |
| Product Form | Wire | |
| Melting Point | +183°C | |
| Percent Tin | 40 | |
| Flux Type | Rosin Based | |
| Product Weight | 1000g | |
| Flux Content Percent | 2.5% | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Wire Diameter 2mm | ||
Model Number HS10 | ||
Percent Lead 60% | ||
Product Form Wire | ||
Melting Point +183°C | ||
Percent Tin 40 | ||
Flux Type Rosin Based | ||
Product Weight 1000g | ||
Flux Content Percent 2.5% | ||
Non Compliant
