Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount, 600 V rms Maximum Load

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
703-4741
Mfr. Part No.:
CC4825E3V
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Minimum Load Current

0.15 A rms

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Series

Evolution

Minimum Load Voltage

48 V ac

Maximum Load Voltage

600 V rms

Minimum Control Voltage

15 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Dimensions

58.42 x 45.72 x 36.2mm

Depth

45.72mm

Height

36.2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Length

58.42mm

Off State Leakage Current

1 mA

Load Voltage Range

48 → 600V ac

Control Voltage Range

15 → 32 V dc

COO (Country of Origin):
MX

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy