Crydom 25 A rms Solid State Relay, Zero Voltage, Panel Mount, 600 V rms Maximum Load
- RS Stock No.:
- 703-4798
- Mfr. Part No.:
- CC4825E4V
- Brand:
- Sensata / Crydom
Image representative of range
Subtotal (1 unit)*
£64.29
(exc. VAT)
£77.15
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 7 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | £64.29 |
*price indicative
- RS Stock No.:
- 703-4798
- Mfr. Part No.:
- CC4825E4V
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Minimum Load Current | 0.15 A rms | |
| Maximum Load Current | 25 A rms | |
| Series | Evolution | |
| Mounting Type | Panel Mount | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Load Voltage | 600 V rms | |
| Minimum Control Voltage | 15 V dc | |
| Maximum Control Voltage | 32 V | |
| Switching Type | Zero Voltage | |
| Terminal Type | Screw | |
| Maximum Turn On Time | 1/2 cycle | |
| Dimensions | 58.42 x 45.72 x 36.2mm | |
| Load Voltage Range | 48 → 600V ac | |
| Depth | 45.72mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 58.42mm | |
| Operating Temperature Range | -40 → +80°C | |
| Control Voltage Range | 15 → 32 V dc | |
| Off State Leakage Current | 1 mA | |
| Height | 36.2mm | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Minimum Load Current 0.15 A rms | ||
Maximum Load Current 25 A rms | ||
Series Evolution | ||
Mounting Type Panel Mount | ||
Minimum Load Voltage 48 V ac | ||
Maximum Load Voltage 600 V rms | ||
Minimum Control Voltage 15 V dc | ||
Maximum Control Voltage 32 V | ||
Switching Type Zero Voltage | ||
Terminal Type Screw | ||
Maximum Turn On Time 1/2 cycle | ||
Dimensions 58.42 x 45.72 x 36.2mm | ||
Load Voltage Range 48 → 600V ac | ||
Depth 45.72mm | ||
Minimum Operating Temperature -40°C | ||
Length 58.42mm | ||
Operating Temperature Range -40 → +80°C | ||
Control Voltage Range 15 → 32 V dc | ||
Off State Leakage Current 1 mA | ||
Height 36.2mm | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- MX
