50 μA Surface Mount DPDT Solid State Relay
- RS Stock No.:
- 885-8539
- Mfr. Part No.:
- GRF103-12
- Brand:
- Teledyne
Subtotal (1 pack of 25 units)*
£988.125
(exc. VAT)
£1,185.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £39.525 | £988.13 |
*price indicative
- RS Stock No.:
- 885-8539
- Mfr. Part No.:
- GRF103-12
- Brand:
- Teledyne
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Minimum Load Current | 10 μA | |
| Maximum Load Current | 50 μA | |
| Mounting Type | Surface Mount | |
| Minimum Load Voltage | 10 mV | |
| Maximum Load Voltage | 50 mV | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| Maximum Turn On Time | 6 ms | |
| Dimensions | 8.51 x 8.51 x 8.38mm | |
| Operating Temperature Range | -55 → +85°C | |
| Control Voltage Range | 12 (Nominal) V dc | |
| Depth | 8.51mm | |
| Capacitance | 0.4pF | |
| Number of Poles | 2 | |
| Relay Type | RF Relay | |
| Special Features | Broader Bandwidth, High Repeatability, High Resistance to ESD | |
| Height | 8.38mm | |
| Length | 8.51mm | |
| Load Voltage Range | 10 → 50mV | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Minimum Load Current 10 μA | ||
Maximum Load Current 50 μA | ||
Mounting Type Surface Mount | ||
Minimum Load Voltage 10 mV | ||
Maximum Load Voltage 50 mV | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
Maximum Turn On Time 6 ms | ||
Dimensions 8.51 x 8.51 x 8.38mm | ||
Operating Temperature Range -55 → +85°C | ||
Control Voltage Range 12 (Nominal) V dc | ||
Depth 8.51mm | ||
Capacitance 0.4pF | ||
Number of Poles 2 | ||
Relay Type RF Relay | ||
Special Features Broader Bandwidth, High Repeatability, High Resistance to ESD | ||
Height 8.38mm | ||
Length 8.51mm | ||
Load Voltage Range 10 → 50mV | ||
