1 A Surface Mount DPDT Solid State Relay

Subtotal (1 pack of 25 units)*

£1,489.70

(exc. VAT)

£1,787.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£59.588£1,489.70

*price indicative

RS Stock No.:
885-8591
Mfr. Part No.:
GRF312-12
Brand:
Teledyne
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne

Minimum Load Current

10 μA

Maximum Load Current

1 A

Mounting Type

Surface Mount

Minimum Load Voltage

10 mV

Maximum Load Voltage

28 V dc

Contact Configuration

DPDT

Terminal Type

PCB Pin

Package Style

TO-5

Maximum Turn On Time

4 ms

Dimensions

9.4 (Dia.) x 9.27mm

Operating Temperature Range

-55 → +85°C

Relay Type

RF Relay

Length

9.4mm

Control Voltage Range

12 (Nominal) V dc

Height

9.27mm

Capacitance

0.4pF

Special Features

Broader Bandwidth, High Repeatability, High Resistance to ESD

Load Voltage Range

10 mV dc → 28 V dc

Number of Poles

2

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy