Teledyne 1.5 A, ±0.75 (Bi-Directional) A Solid State Relay, AC, Bi-Directional, PCB Mount FET
- RS Stock No.:
- 886-4720
- Mfr. Part No.:
- C60-20
- Brand:
- Teledyne
Subtotal (1 unit)*
£44.69
(exc. VAT)
£53.63
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £44.69 |
*price indicative
- RS Stock No.:
- 886-4720
- Mfr. Part No.:
- C60-20
- Brand:
- Teledyne
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Maximum Load Current | 1.5 A, ±0.75 (Bi-Directional) A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 100 V dc, ±100 (Bi-Directional) V dc | |
| Minimum Control Voltage | 1.1 V dc | |
| Maximum Control Voltage | 1.5 V | |
| Switching Type | AC, Bi-Directional | |
| Terminal Type | PCB Pin | |
| Output Device | FET | |
| Package Style | DIP | |
| Maximum Turn On Time | 3 ms | |
| Dimensions | 9.91 x 6.35 x 3.81mm | |
| Depth | 6.35mm | |
| Height | 3.81mm | |
| Length | 9.91mm | |
| Off State Leakage Current | 2 μA, 1 (Bi-Directional) μA | |
| Control Voltage Range | 1.1 → 1.5 V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Load Voltage Range | 100 V dc, ±100 (Bi-Directional) V dc | |
| Standards Met | DSCC MIL-STD-790, ISO9002 | |
| Relay Type | Solid State Relay | |
| Special Features | Floating Output, High Noise Immunity, Optical Isolation, Three Terminal Output | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Maximum Load Current 1.5 A, ±0.75 (Bi-Directional) A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 100 V dc, ±100 (Bi-Directional) V dc | ||
Minimum Control Voltage 1.1 V dc | ||
Maximum Control Voltage 1.5 V | ||
Switching Type AC, Bi-Directional | ||
Terminal Type PCB Pin | ||
Output Device FET | ||
Package Style DIP | ||
Maximum Turn On Time 3 ms | ||
Dimensions 9.91 x 6.35 x 3.81mm | ||
Depth 6.35mm | ||
Height 3.81mm | ||
Length 9.91mm | ||
Off State Leakage Current 2 μA, 1 (Bi-Directional) μA | ||
Control Voltage Range 1.1 → 1.5 V dc | ||
Operating Temperature Range -40 → +85°C | ||
Load Voltage Range 100 V dc, ±100 (Bi-Directional) V dc | ||
Standards Met DSCC MIL-STD-790, ISO9002 | ||
Relay Type Solid State Relay | ||
Special Features Floating Output, High Noise Immunity, Optical Isolation, Three Terminal Output | ||
Non Compliant
- COO (Country of Origin):
- US
