40 A rms, Zero Cross SCR, Triac Solid State Relay, 30 V dc
- RS Stock No.:
- 886-4742
- Mfr. Part No.:
- S24R40
- Brand:
- Teledyne
Subtotal (1 unit)*
£46.39
(exc. VAT)
£55.67
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £46.39 |
*price indicative
- RS Stock No.:
- 886-4742
- Mfr. Part No.:
- S24R40
- Brand:
- Teledyne
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Minimum Load Current | 0.005 A rms | |
| Maximum Load Current | 40 A rms | |
| Mounting Type | Panel Mount | |
| Minimum Load Voltage | 12 V rms | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 30 V dc | |
| Switching Type | Zero Crossing | |
| Terminal Type | Screw | |
| Output Device | SCR, Triac | |
| Maximum Turn On Time | 0.1 ms | |
| Dimensions | 58.2 x 44.5 x 19.6mm | |
| Height | 19.6mm | |
| Control Voltage Range | 3 → 30 V dc | |
| Operating Temperature Range | -40 → +100°C | |
| Load Voltage Range | 12 → 280Vrms | |
| Off State Leakage Current | 3 mA | |
| Length | 58.2mm | |
| Depth | 44.5mm | |
| Standards Met | UL, UL File Number:E128556 | |
| Special Features | AC or DC Control, Excellent Thermal Performance, Internal Snubber | |
| Relay Type | Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Minimum Load Current 0.005 A rms | ||
Maximum Load Current 40 A rms | ||
Mounting Type Panel Mount | ||
Minimum Load Voltage 12 V rms | ||
Maximum Load Voltage 280 V rms | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 30 V dc | ||
Switching Type Zero Crossing | ||
Terminal Type Screw | ||
Output Device SCR, Triac | ||
Maximum Turn On Time 0.1 ms | ||
Dimensions 58.2 x 44.5 x 19.6mm | ||
Height 19.6mm | ||
Control Voltage Range 3 → 30 V dc | ||
Operating Temperature Range -40 → +100°C | ||
Load Voltage Range 12 → 280Vrms | ||
Off State Leakage Current 3 mA | ||
Length 58.2mm | ||
Depth 44.5mm | ||
Standards Met UL, UL File Number:E128556 | ||
Special Features AC or DC Control, Excellent Thermal Performance, Internal Snubber | ||
Relay Type Solid State Relay | ||
- COO (Country of Origin):
- FR
