100 A, DC Switching MOSFET Solid State Relay, 130 V dc
- RS Stock No.:
- 886-4786
- Mfr. Part No.:
- S20DC100
- Brand:
- Teledyne
Subtotal (1 unit)*
£166.64
(exc. VAT)
£199.97
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £166.64 |
*price indicative
- RS Stock No.:
- 886-4786
- Mfr. Part No.:
- S20DC100
- Brand:
- Teledyne
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Maximum Load Current | 100 A | |
| Mounting Type | Panel Mount | |
| Minimum Load Voltage | 0 V dc | |
| Maximum Load Voltage | 32 V dc | |
| Minimum Control Voltage | 4.5 V dc | |
| Maximum Control Voltage | 130 V dc | |
| Switching Type | DC | |
| Terminal Type | Screw | |
| Output Device | MOSFET | |
| Maximum Turn On Time | 10 μs | |
| Dimensions | 44.5 x 58.2 x 19.6mm | |
| Operating Temperature Range | -40 → +90°C | |
| Load Voltage Range | 0 → 130V dc | |
| Off State Leakage Current | 250 μA | |
| Length | 44.5mm | |
| Standards Met | CE, IEC 60947-1 | |
| Relay Type | Solid State Relay | |
| Height | 19.6mm | |
| Depth | 58.2mm | |
| Control Voltage Range | 4.5 → 32 V dc | |
| Special Features | Low Control Current Consumption, Triggered Control Input to Avoid Linear Control Risks | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Maximum Load Current 100 A | ||
Mounting Type Panel Mount | ||
Minimum Load Voltage 0 V dc | ||
Maximum Load Voltage 32 V dc | ||
Minimum Control Voltage 4.5 V dc | ||
Maximum Control Voltage 130 V dc | ||
Switching Type DC | ||
Terminal Type Screw | ||
Output Device MOSFET | ||
Maximum Turn On Time 10 μs | ||
Dimensions 44.5 x 58.2 x 19.6mm | ||
Operating Temperature Range -40 → +90°C | ||
Load Voltage Range 0 → 130V dc | ||
Off State Leakage Current 250 μA | ||
Length 44.5mm | ||
Standards Met CE, IEC 60947-1 | ||
Relay Type Solid State Relay | ||
Height 19.6mm | ||
Depth 58.2mm | ||
Control Voltage Range 4.5 → 32 V dc | ||
Special Features Low Control Current Consumption, Triggered Control Input to Avoid Linear Control Risks | ||
- COO (Country of Origin):
- FR
