Facom 10 Pieces Metric Combination Ratchet Spanner Set
- RS Stock No.:
- 862-6489
- Mfr. Part No.:
- 467AS.JP10IM
- Brand:
- Facom
Subtotal (1 unit)*
£142.37
(exc. VAT)
£170.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.37 |
*price indicative
- RS Stock No.:
- 862-6489
- Mfr. Part No.:
- 467AS.JP10IM
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Combination Spanner Set | |
| Sizes in Set | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 8 mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Combination Spanner Set | ||
Sizes in Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 8 mm | ||
Number of Pieces 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
