Expert by Facom 6 x 7 mm Ring Spanner
- RS Stock No.:
- 745-1565
- Mfr. Part No.:
- E113321B
- Brand:
- Expert
Image representative of range
Subtotal (1 unit)*
£5.87
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £5.87 |
*price indicative
- RS Stock No.:
- 745-1565
- Mfr. Part No.:
- E113321B
- Brand:
- Expert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Size | 6 x 7 mm | |
| Overall Length | 170 mm | |
| Double Ended | Yes | |
| Offset | Yes | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Size 6 x 7 mm | ||
Overall Length 170 mm | ||
Double Ended Yes | ||
Offset Yes | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
