Monacor Round Speaker Driver, 250mW nom, 8Ω
- RS Stock No.:
- 114-6668
- Mfr. Part No.:
- SP-21/4R-DP
- Brand:
- Monacor
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.06 |
| 10 - 24 | £3.86 |
| 25 + | £3.65 |
*price indicative
- RS Stock No.:
- 114-6668
- Mfr. Part No.:
- SP-21/4R-DP
- Brand:
- Monacor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monacor | |
| Nominal Rated Power | 250mW | |
| Impedance | 8Ω | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Length | 57mm | |
| Width | 57mm | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand Monacor | ||
Nominal Rated Power 250mW | ||
Impedance 8Ω | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Length 57mm | ||
Width 57mm | ||
Depth 19mm | ||
RoHS Status: Not Applicable
