Monacor Round Speaker Driver, 500mW nom, 8Ω
- RS Stock No.:
- 114-6696
- Mfr. Part No.:
- SP-3R-DP
- Brand:
- Monacor
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.16 |
| 10 - 24 | £3.95 |
| 25 + | £3.74 |
*price indicative
- RS Stock No.:
- 114-6696
- Mfr. Part No.:
- SP-3R-DP
- Brand:
- Monacor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monacor | |
| Nominal Rated Power | 500mW | |
| Impedance | 8Ω | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Length | 77mm | |
| Width | 77mm | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand Monacor | ||
Nominal Rated Power 500mW | ||
Impedance 8Ω | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Length 77mm | ||
Width 77mm | ||
Depth 23mm | ||
RoHS Status: Not Applicable
