HiWave Speaker Driver HIBM36S05-4, 5W nom, 10W max, 4Ω
- RS Stock No.:
- 761-4259
- Mfr. Part No.:
- HIBM36S05-4
- Brand:
- HiWave
Bulk discount available
Subtotal (1 unit)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.09 |
| 5 + | £8.91 |
*price indicative
- RS Stock No.:
- 761-4259
- Mfr. Part No.:
- HIBM36S05-4
- Brand:
- HiWave
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HiWave | |
| Nominal Rated Power | 5W | |
| Impedance | 4Ω | |
| Frequency Type | Full Range | |
| Driver Shape | Square | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Frequency Response | 100 Hz → 20 kHz | |
| Length | 58mm | |
| Width | 58mm | |
| Depth | 20.6mm | |
| Minimum Frequency Response | 100 Hz | |
| Maximum Rated Power | 10W | |
| Maximum Frequency Response | 20 kHz | |
| Weight | 65g | |
| Select all | ||
|---|---|---|
Brand HiWave | ||
Nominal Rated Power 5W | ||
Impedance 4Ω | ||
Frequency Type Full Range | ||
Driver Shape Square | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Frequency Response 100 Hz → 20 kHz | ||
Length 58mm | ||
Width 58mm | ||
Depth 20.6mm | ||
Minimum Frequency Response 100 Hz | ||
Maximum Rated Power 10W | ||
Maximum Frequency Response 20 kHz | ||
Weight 65g | ||