Visaton Speaker Driver K 40, 50 ohm Tray, 1W nom, 2W max, 50Ω
- RS Stock No.:
- 815-8762
- Mfr. Part No.:
- K 40, 50 ohm Tray
- Brand:
- Visaton
Bulk discount available
Subtotal (1 pack of 50 units)*
£141.40
(exc. VAT)
£169.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 150 | £2.828 | £141.40 |
| 200 + | £2.611 | £130.55 |
*price indicative
- RS Stock No.:
- 815-8762
- Mfr. Part No.:
- K 40, 50 ohm Tray
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Nominal Rated Power | 1W | |
| Impedance | 50Ω | |
| Frequency Type | Mid Range | |
| Diameter | 40mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Cone/Dome Size | 40mm | |
| Cone/Dome Width | 40mm | |
| Frequency Response | 350 Hz → 6 kHz | |
| Length | 40mm | |
| Width | 40mm | |
| Depth | 4.5mm | |
| Maximum Frequency Response | 6 kHz | |
| Maximum Rated Power | 2W | |
| Minimum Frequency Response | 350 Hz | |
| Weight | 10g | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Nominal Rated Power 1W | ||
Impedance 50Ω | ||
Frequency Type Mid Range | ||
Diameter 40mm | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Cone/Dome Size 40mm | ||
Cone/Dome Width 40mm | ||
Frequency Response 350 Hz → 6 kHz | ||
Length 40mm | ||
Width 40mm | ||
Depth 4.5mm | ||
Maximum Frequency Response 6 kHz | ||
Maximum Rated Power 2W | ||
Minimum Frequency Response 350 Hz | ||
Weight 10g | ||
