RS PRO White Ceiling Speaker 12W
- RS Stock No.:
- 535-0293
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£44.34
(exc. VAT)
£53.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.34 |
| 10 - 24 | £42.12 |
| 25 + | £39.91 |
*price indicative
- RS Stock No.:
- 535-0293
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Rated Power | 12W | |
| Speaker Size | 23cm | |
| Sound Pressure Level | 92dB | |
| Frequency Response | 90 Hz → 20 kHz | |
| Colour | White | |
| Weight | 1.2kg | |
| Depth | 124mm | |
| Diameter | 230mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 90 Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Rated Power 12W | ||
Speaker Size 23cm | ||
Sound Pressure Level 92dB | ||
Frequency Response 90 Hz → 20 kHz | ||
Colour White | ||
Weight 1.2kg | ||
Depth 124mm | ||
Diameter 230mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 90 Hz | ||
RoHS Status: Exempt
