dhivpur204

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
100-508
Mfr. Part No.:
dhivpur204
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Downlight

Lamp Type

LED

Luminous Flux

400lm

Housing Material

Polycarbonate

Voltage

240 V

Diameter

90 mm

Luminous Efficacy

100Lm/W

IP Rating

IP44

Power

4W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Depth

40mm

Colour Temperature

4000k

Length

95mm

Colour

Cool White

Standards/Approvals

CE/EMC/RoHS 2.0/REACH

Width

95 mm

Dimmable

No

Lamp Supplied

Yes

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy