dhivpur206

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
100-510
Mfr. Part No.:
dhivpur206
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Downlight

Lamp Type

LED

Luminous Flux

800lm

Voltage

240 V

Housing Material

Polycarbonate

Diameter

115 mm

Luminous Efficacy

100Lm/W

Power

8W

IP Rating

IP44

Housing Finish

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Depth

40mm

Standards/Approvals

CE/EMC/RoHS 2.0/REACH

Colour

White

Width

51 mm

Length

120mm

Colour Temperature

3000k

Dimmable

No

Lamp Supplied

Yes

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy