Alliance Memory, U6264BDC07LLG1 SRAM Memory, 64kbit, 64ns, 3.3 → 5 V 28-Pin PDIP
- RS Stock No.:
- 744-4533
- Mfr. Part No.:
- U6264BDC07LLG1
- Brand:
- Alliance Memory
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.97
(exc. VAT)
£3.564
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 84 unit(s) shipping from 20 April 2026
- Plus 42 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.485 | £2.97 |
| 10 - 18 | £1.42 | £2.84 |
| 20 - 48 | £1.38 | £2.76 |
| 50 - 98 | £1.32 | £2.64 |
| 100 + | £1.315 | £2.63 |
*price indicative
- RS Stock No.:
- 744-4533
- Mfr. Part No.:
- U6264BDC07LLG1
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 64kbit | |
| Organisation | 8K x 8 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 64ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.3 V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 64kbit | ||
Organisation 8K x 8 bit | ||
Number of Words 8K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 64ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.3 V | ||
