Alliance Memory, AS7C38096A-10BIN SRAM Memory, 8Mbit, 10ns, 3, 3.3 48-Pin TFBGA
- RS Stock No.:
- 797-5875P
- Mfr. Part No.:
- AS7C38096A-10BIN
- Brand:
- Alliance Memory
Bulk discount available
Subtotal 10 units (supplied in a tray)*
£87.10
(exc. VAT)
£104.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 39 | £8.71 |
| 40 - 79 | £8.54 |
| 80 - 399 | £8.32 |
| 400 + | £8.23 |
*price indicative
- RS Stock No.:
- 797-5875P
- Mfr. Part No.:
- AS7C38096A-10BIN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 8Mbit | |
| Organisation | 1M x 8 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 48 | |
| Dimensions | 6 x 8mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Length | 8mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 8Mbit | ||
Organisation 1M x 8 bit | ||
Number of Words 1M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 48 | ||
Dimensions 6 x 8mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Length 8mm | ||
Maximum Operating Temperature +85 °C | ||
Width 6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
- COO (Country of Origin):
- TW
