ISSI, IS62C1024AL-35QLI-TR SRAM Memory, 1Mbit, 35ns, Maximum of +5 V 32-Pin SOP
- RS Stock No.:
- 811-5191
- Mfr. Part No.:
- IS62C1024AL-35QLI
- Brand:
- ISSI
Bulk discount available
Subtotal (1 pack of 4 units)*
£6.14
(exc. VAT)
£7.368
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 76 unit(s) shipping from 20 April 2026
- Final 12 unit(s) shipping from 20 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 8 | £1.535 | £6.14 |
| 12 - 48 | £1.37 | £5.48 |
| 52 - 96 | £1.233 | £4.93 |
| 100 - 496 | £1.123 | £4.49 |
| 500 + | £1.025 | £4.10 |
*price indicative
- RS Stock No.:
- 811-5191
- Mfr. Part No.:
- IS62C1024AL-35QLI
- Brand:
- ISSI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 35ns | |
| Address Bus Width | 17bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 32 | |
| Dimensions | 20.75 x 11.43 x 2.75mm | |
| Height | 2.75mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Width | 11.43mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 20.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 35ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 32 | ||
Dimensions 20.75 x 11.43 x 2.75mm | ||
Height 2.75mm | ||
Maximum Operating Supply Voltage 5 V | ||
Width 11.43mm | ||
Maximum Operating Temperature +85 °C | ||
Length 20.75mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
