ISSI, IS62WV25616DBLL-45TLI SRAM Memory, 4Mbit, 45ns, 2.5 → 3.6 V 44-Pin TSOP

Bulk discount available

Subtotal (1 unit)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 126 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.09
10 - 49£3.82
50 - 99£3.74
100 - 499£3.27
500 +£3.05

*price indicative

Packaging Options:
RS Stock No.:
811-5210
Mfr. Part No.:
IS62WV25616DBLL-45TLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

4Mbit

Organisation

256k x 16

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

18bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.54 x 10.29 x 1.05mm

Height

1.05mm

Length

18.54mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Width

10.29mm

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy