Paulstra 511270 Shock Mount M8 60daN Compression Load 3.5mm, Male Only Natural Rubber
- RS Stock No.:
- 295-1477
- Mfr. Part No.:
- 511270
- Brand:
- Paulstra
Bulk discount available
Subtotal (1 unit)*
£2.15
(exc. VAT)
£2.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 374 unit(s) shipping from 20 April 2026
- Plus 318 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.15 |
| 10 - 24 | £2.04 |
| 25 + | £1.97 |
*price indicative
- RS Stock No.:
- 295-1477
- Mfr. Part No.:
- 511270
- Brand:
- Paulstra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra | |
| Type | Male Only | |
| Compression Load | 60daN | |
| Compression Deflection | 3.5mm | |
| Thread Size | M8 | |
| Material | Natural Rubber | |
| Metalwork | Steel | |
| Diameter | 25.5mm | |
| Overall Height | 15mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Paulstra | ||
Type Male Only | ||
Compression Load 60daN | ||
Compression Deflection 3.5mm | ||
Thread Size M8 | ||
Material Natural Rubber | ||
Metalwork Steel | ||
Diameter 25.5mm | ||
Overall Height 15mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR

