Paulstra 520555 Shock Mount M6 50daN Compression Load 7.5mm, Female to Female Natural Rubber
- RS Stock No.:
- 415-0828
- Mfr. Part No.:
- 520555
- Brand:
- Paulstra
Bulk discount available
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.76 |
| 10 - 24 | £3.54 |
| 25 + | £3.42 |
*price indicative
- RS Stock No.:
- 415-0828
- Mfr. Part No.:
- 520555
- Brand:
- Paulstra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra | |
| Type | Female to Female | |
| Compression Load | 50daN | |
| Compression Deflection | 7.5mm | |
| Shearing Load | 8daN | |
| Shearing Deflection | 6mm | |
| Thread Size | M6 | |
| Material | Natural Rubber | |
| Metalwork | Steel | |
| Diameter | 25.5mm | |
| Overall Height | 30mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Paulstra | ||
Type Female to Female | ||
Compression Load 50daN | ||
Compression Deflection 7.5mm | ||
Shearing Load 8daN | ||
Shearing Deflection 6mm | ||
Thread Size M6 | ||
Material Natural Rubber | ||
Metalwork Steel | ||
Diameter 25.5mm | ||
Overall Height 30mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR

