CAP-XX 0.9F Electric Double Layer Capacitor ±20% Tolerance Supercap G Series 4.5V dc
- RS Stock No.:
- 711-6963
- Mfr. Part No.:
- GS208F
- Brand:
- CAP-XX
Bulk discount available
Subtotal (1 unit)*
£23.80
(exc. VAT)
£28.56
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £23.80 |
| 25 - 74 | £20.09 |
| 75 - 149 | £17.30 |
| 150 - 249 | £15.45 |
| 250 + | £14.52 |
*price indicative
- RS Stock No.:
- 711-6963
- Mfr. Part No.:
- GS208F
- Brand:
- CAP-XX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Capacitance | 0.9F | |
| Voltage | 4.5V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Leakage Current | 1 μA | |
| Equivalent Series Resistance | 28mΩ | |
| Series | Supercap G | |
| Tolerance | ±20% | |
| Tolerance Plus | +20% | |
| Depth | 3.5 mm, 17 mm | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Capacitance 0.9F | ||
Voltage 4.5V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Leakage Current 1 μA | ||
Equivalent Series Resistance 28mΩ | ||
Series Supercap G | ||
Tolerance ±20% | ||
Tolerance Plus +20% | ||
Depth 3.5 mm, 17 mm | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MY
