CAP-XX 0.35F Supercapacitor EDLC ±20% Tolerance Supercap G Series 4.5V dc

Bulk discount available

Subtotal 10 units (supplied in a box)*

£144.20

(exc. VAT)

£173.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 49£14.42
50 - 99£12.74
100 - 199£10.79
200 +£8.90

*price indicative

Packaging Options:
RS Stock No.:
711-6972P
Mfr. Part No.:
GW201F
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

0.35F

Voltage

4.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

1 μA

Equivalent Series Resistance

70mΩ

Series

Supercap G

Tolerance

±20%

Capacitor Family

Electric Double Layer

Tolerance Minus

-20%

Terminal Type

Solder

Tolerance Plus

+20%

Depth

2.5 mm, 17 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy