CAP-XX 0.9F Supercapacitor EDLC ±20% Tolerance Supercap H Series 5.5V dc

Bulk discount available

Subtotal (1 unit)*

£25.74

(exc. VAT)

£30.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£25.74
25 - 74£21.73
75 - 149£18.72
150 - 249£16.72
250 +£15.71

*price indicative

Packaging Options:
RS Stock No.:
711-6991
Mfr. Part No.:
HS208F
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

0.9F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

1 μA

Equivalent Series Resistance

50mΩ

Series

Supercap H

Tolerance

±20%

Tolerance Plus

+20%

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Terminal Type

Solder

Depth

3.5 mm, 17 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy