Rubycon 22F Electric Double Layer Capacitor ±20% Tolerance DMB Series 2.5V dc Through Hole
- RS Stock No.:
- 725-8118
- Mfr. Part No.:
- 2.5DMB22M16X31.5
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 unit)*
£11.00
(exc. VAT)
£13.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £11.00 |
| 25 - 74 | £9.28 |
| 75 - 149 | £7.99 |
| 150 - 249 | £7.14 |
| 250 + | £6.72 |
*price indicative
- RS Stock No.:
- 725-8118
- Mfr. Part No.:
- 2.5DMB22M16X31.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 22F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 16mm | |
| Height | 31.5mm | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 100mΩ | |
| Lifetime | 1000h | |
| Series | DMB | |
| Tolerance | ±20% | |
| Terminal Type | Through Hole | |
| Depth | 31.5mm | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 22F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 16mm | ||
Height 31.5mm | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 100mΩ | ||
Lifetime 1000h | ||
Series DMB | ||
Tolerance ±20% | ||
Terminal Type Through Hole | ||
Depth 31.5mm | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Lead Diameter 0.8mm | ||
