Cellergy 0.1F Electric Double Layer Capacitor -20 → +80% Tolerance Supercap CLG Series 4.2V dc Surface Mount
- RS Stock No.:
- 756-8963
- Mfr. Part No.:
- CLG04P100F28
- Brand:
- Cellergy
Subtotal (1 unit)*
£6.44
(exc. VAT)
£7.73
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 14 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £6.44 |
*price indicative
- RS Stock No.:
- 756-8963
- Mfr. Part No.:
- CLG04P100F28
- Brand:
- Cellergy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cellergy | |
| Capacitance | 0.1F | |
| Voltage | 4.2V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 3.9mm | |
| Dimensions | 28 x 17.5 x 3.9mm | |
| Lead Pitch | 11mm | |
| Leakage Current | 20 μA | |
| Equivalent Series Resistance | 75mΩ | |
| Lifetime | 1000h | |
| Series | Supercap CLG | |
| Tolerance | -20 → +80% | |
| Depth | 3.9mm | |
| Tolerance Plus | +80% | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Cellergy | ||
Capacitance 0.1F | ||
Voltage 4.2V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Height 3.9mm | ||
Dimensions 28 x 17.5 x 3.9mm | ||
Lead Pitch 11mm | ||
Leakage Current 20 μA | ||
Equivalent Series Resistance 75mΩ | ||
Lifetime 1000h | ||
Series Supercap CLG | ||
Tolerance -20 → +80% | ||
Depth 3.9mm | ||
Tolerance Plus +80% | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
