Ioxus 100F Electric Double Layer Capacitor -5 → +10% Tolerance Snap-In Hybrid, Supercap RSC Series 2.7V dc

Bulk discount available

Subtotal (1 unit)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.67
10 - 24£6.41
25 - 49£6.10
50 - 99£5.88
100 +£5.56

*price indicative

Packaging Options:
RS Stock No.:
769-0215
Mfr. Part No.:
RSC2R7107SR
Brand:
Ioxus
Find similar products by selecting one or more attributes.
Select all

Brand

Ioxus

Capacitance

100F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

45mm

Dimensions

22 x 45mm

Lead Pitch

10mm

Leakage Current

0.27 mA

Equivalent Series Resistance

3.6 (ac) mΩ, 4.2 (dc) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RSC

Tolerance

-5 → +10%

Terminal Type

Through Hole

Tolerance Minus

-5%

Capacitor Family

Supercapacitor

Depth

45mm

Lead Diameter

2mm

Tolerance Plus

+10%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy