Ioxus 350F Electric Double Layer Capacitor -5 → +10% Tolerance Snap-In Hybrid, Supercap RSC Series 2.7V dc

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£82.60

(exc. VAT)

£99.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 24£8.26
25 - 49£7.62
50 - 99£7.09
100 +£6.61

*price indicative

Packaging Options:
RS Stock No.:
769-0219P
Mfr. Part No.:
RSC2R7357SR
Brand:
Ioxus
Find similar products by selecting one or more attributes.
Select all

Brand

Ioxus

Capacitance

350F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

35mm

Dimensions

35 x 59mm

Lead Pitch

10mm

Leakage Current

1 mA

Equivalent Series Resistance

3.1 (ac) mΩ, 3.2 (dc) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RSC

Tolerance

-5 → +10%

Lead Diameter

2mm

Tolerance Plus

+10%

Depth

59mm

Terminal Type

Through Hole

Capacitor Family

Supercapacitor

Tolerance Minus

-5%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy